text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1C683JX5

ECHU(X) Series 16 V 0.068 uF ±5 % Stacked Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.068µF
Rated Voltage: 16V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 3000MΩ
Dissipation Factor: 0.6%
Height - Max: 1.5mm
Dimension: L  3.2mm x W  2.5mm x H  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$470.00
USD
Quantity
Web Price
2,000
$0.235
4,000
$0.22
6,000+
$0.21