text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1H103GB5

ECHU(X) Series 50 v 0.01 uf 2% (not for new designs) SMD Metallized PPS Film

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.01µF
Rated Voltage: 50V
Tolerance (%): ±2%
Case Size: 1206 (3216 Metric)
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 3000MΩ
Dissipation Factor: 0.6%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$960.00
USD
Quantity
Web Price
3,000+
$0.32