text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1H821JX5

ECHU (X) Series 50 V 820 pF ±5% Stacked Metallized PPS Film Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 820pF
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Height - Max: 1.1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.50
USD
Quantity
Web Price
1
$0.50
50
$0.295
100
$0.27
500
$0.215
1,500+
$0.188