text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 599

Web Price
$0.645 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $4.145
Total:

$8.29

USD
Attributes
Attributes Table
Capacitance 0.1µF
Rated Voltage 16V
Tolerance (%) ±20%
Case Size 0805 (2012 Metric)
Operating Temp Range -40°C to +85°C
Height - Max 1.2mm
Dimension L  2mm x W  1.25mm