text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.181
6,000 $0.146
9,000+ $0.145
Total:

$543.00

USD
Attributes
Attributes Table
Capacitance 0.1µF
Rated Voltage 16V
Tolerance (%) ±20%
Case Size 0805 (2012 Metric)
Operating Temp Range -40°C to +85°C
Height - Max 1.2mm
Dimension L  2mm x W  1.25mm