text.skipToContent text.skipToNavigation

Manufacturer Part #

ECP-U1C105MA5

ECPU Series 16 V 1 uF ±20 % Stacked Metallized Plastic Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2042
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 1210 (3225 Metric)
Operating Temp Range: -40°C to +85°C
Height - Max: 1.6mm
Dimension: L  3.2mm x W  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
234,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$460.00
USD
Quantity
Web Price
2,000
$0.23
4,000
$0.188
6,000
$0.186
8,000+
$0.185