text.skipToContent text.skipToNavigation

Manufacturer Part #

ECP-U1C105MA5

ECPU Series 16 V 1 uF ±20 % Stacked Metallized Plastic Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2042
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 1210 (3225 Metric)
Operating Temp Range: -40°C to +85°C
Height - Max: 1.6mm
Dimension: L  3.2mm x W  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
2000
Total
$0.62
USD
Quantity
Web Price
1
$0.615
50
$0.395
100
$0.365
250
$0.33
500+
$0.305