text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2103KF

ECQE Series 250 V 0.01 uF ±10 % LS=7.5 mm Metallized Polyester Film Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1833
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.01µF
Rated Voltage: 250V
Lead Spacing: 7.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Stock:
21,141
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$0.09
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.09
500
$0.0712
1,500
$0.0684
5,000
$0.0653
15,000+
$0.0627
Product Variant Information section