text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2685KF

ECQE Series 250 V 6.8 uF ±10 % LS=27.5 mm Metallized Polyester Film Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 6.8µF
Rated Voltage: 250V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Height - Max: 27.5mm
Dimension: L  31mm x W  13mm x H  22.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$885.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.36
40
$1.08
125
$1.01
300
$0.955
1,000+
$0.885
Product Variant Information section