text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 38,943

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 15 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0991
400 $0.0905
1,250 $0.089
3,000 $0.0878
10,000+ $0.0862
Total:

$0.10

USD
Attributes
Attributes Table
Style Metallized Polyester
Capacitance 0.01µF
Rated Voltage 630V
Lead Spacing 10mm
Tolerance (%) ±10%