text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 60,212

On Order:Order inventroy details 30,500
Factory Stock:Factory Stock: 0
Factory Lead Time: 17 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.145
1,000 $0.093
2,000 $0.089
4,000 $0.0851
7,000+ $0.0821
Total:

$0.14

USD
Attributes
Attributes Table
Style Metallized Polyester
Capacitance 0.1µF
Rated Voltage (VAC) 275VAC
Lead Spacing 15mm
Tolerance (%) ±20%