text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 53,278

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 17 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.615
250 $0.38
500 $0.36
1,000 $0.34
2,000+ $0.32
Total:

$0.62

USD
Attributes
Attributes Table
Style Metallized Polyester
Capacitance 1µF
Rated Voltage (VAC) 275VAC
Lead Spacing 22.5mm
Tolerance (%) ±20%