text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-U2A334ML

ECQUL Series 275 VAC V 0.33 uF ±20 % LS=15 mm Metallized Polyester Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.33µF
Rated Voltage (VAC): 275VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Mounting Method: Through Hole
Pricing Section
Stock
45,277
Minimum Order:
1
Multiple Of:
1
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$0.33
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.325
150
$0.30
400
$0.275
1,250
$0.255
3,000+
$0.24
Product Variant Information section