text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 21,631

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 17 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.25
150 $0.23
400 $0.225
1,500 $0.22
4,000+ $0.22
Total:

$0.25

USD
Attributes
Attributes Table
Style Metallized Polyester
Capacitance 0.47µF
Rated Voltage (VAC) 275VAC
Lead Spacing 22.5mm
Tolerance (%) ±20%