text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 59,449

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 27 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.205
500 $0.148
1,000 $0.143
2,000 $0.138
4,000+ $0.133
Total:

$0.20

USD
Attributes
Attributes Table
Style Metallized Polyester
Capacitance 0.1µF
Rated Voltage (VAC) 300VAC
Lead Spacing 12.5mm
Tolerance (%) ±20%