text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-U3A154MG

ECQUG Series 300 VAC V 0.15 uF ±20 % LS=15 mm Metallized Polyester Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.15µF
Rated Voltage (VAC): 300VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Mounting Method: Through Hole
Pricing Section
Stock:
17,600
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Total
$0.15
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$0.145
Product Variant Information section