text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 15,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.197
200 $0.181
500 $0.178
1,500 $0.175
4,000+ $0.172
Total:

$0.20

USD
Attributes
Attributes Table
Style Metallized Polypropylene
Capacitance 0.1µF
Rated Voltage 450V
Lead Spacing 10mm
Tolerance (%) ±5%