text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-U1224KC9

ECWU (C) Series 100 V 0.22 uF ±10% SMT Metallized PEN Film Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyethylene Naphthalate
Capacitance: 0.22µF
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Height - Max: 2.6mm
Dimension: L  7.1mm x W  5mm x H  2.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1.88
USD
Quantity
Web Price
1
$1.88
50
$1.23
100
$1.14
250
$1.04
500+
$0.965