text.skipToContent text.skipToNavigation

Manufacturer Part #

F17724102291

F1772 Series 630 V 0.1 uF ±20 % LS=15mm X2 Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 630V
Rated Voltage (VAC): 310VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Operating Temp Range: -40°C to +110°C
Height - Max: 15mm
Dimension: L  17.5mm x W  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$1,330.00
USD
Quantity
Web Price
1,000+
$1.33
Product Variant Information section