text.skipToContent text.skipToNavigation

Manufacturer Part #

F17724332000

F1772 Series 310 VAC 0.33 uF ±10% Radial Polyester Film Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
Style: Polyester Film
Capacitance: 0.33µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
431
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$3.44
USD
Quantity
Web Price
1
$3.44
25
$2.98
75
$2.83
150
$2.75
400+
$2.63
Product Variant Information section