text.skipToContent text.skipToNavigation

Manufacturer Part #

F1778522M3KLB0

F1778 Series 310 VAC 2.2 uf ±20 % Radial Metallized Polypropylene Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 2.2µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 27.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
225
Multiple Of:
225
On Order:
0
Factory Stock:Factory Stock:
4,950
Factory Lead Time:
17 Weeks
Total
$517.50
USD
Quantity
Web Price
1
$2.38
25
$2.33
50
$2.32
150
$2.30
300+
$2.29
Product Variant Information section