text.skipToContent text.skipToNavigation

Manufacturer Part #

FCA1206C684M-H3

FCA Series 16 V 0.68 uF ±20 % Acrylic Metallized Surface Mount Film Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics FCA1206C684M-H3 - Technical Attributes
Attributes Table
Capacitance: 0.68µF
Rated Voltage: 16V
Lead Spacing: 0.65mm
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,030.00
USD
Quantity
Web Price
2,000+
$0.515
Product Variant Information section