text.skipToContent text.skipToNavigation

Manufacturer Part #

FKP2O106801G00JSSD

FKP2 Series 1000 V 680 pF ±5 % Radial Polypropylene Film Foil Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 1844
Product Specification Section
Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 680pF
Rated Voltage: 1000V
Rated Voltage (VAC): 250VAC
Lead Spacing: 5mm
Tolerance (%): ±5%
Operating Temp Range: -55°C to +100°C
Height - Max: 7mm
Dimension: L  7.2mm x W  5.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$820.00
USD
Quantity
Web Price
4,000+
$0.205
Product Variant Information section