text.skipToContent text.skipToNavigation

Manufacturer Part #

FKS2F011001A00KSSD

FKS2 Series 250 V 1000 pF ±10 % Radial Polypropylene Film Foil Capacitor

Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Polyester Film Foil
Capacitance: 1000pF
Rated Voltage: 250V
Rated Voltage (VAC): 160VAC
Lead Spacing: 5mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +100°C
Height - Max: 6.5mm
Dimension: L  7.2mm x W  2.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,100.00
USD
Quantity
Web Price
10,000+
$0.11
Product Variant Information section