text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1839310253

MKP1839 Series 250 V 0.01 uF ±2.5% Axial Metallized Polypropylene Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.01µF
Rated Voltage: 250V
Tolerance (%): ±2.5%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,950.00
USD
Quantity
Web Price
1
$1.22
30
$1.09
100
$1.04
250
$1.01
750+
$0.975
Product Variant Information section