text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1841410255

MKP Series Ø 17.5 x 5 mm 250 V 0.1 uF ±5 % Through Hole Radial Film Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage: 250V
Rated Voltage (VAC): 160VAC
Lead Spacing: 15mm
Tolerance (%): ±5%
Operating Temp Range: 100°C
Height - Max: 11mm
Dimension: L  17.5mm x W  5mm x H  11mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
3,000
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$520.00
USD
Quantity
Web Price
500
$1.04
1,000
$0.85
1,500
$0.84
2,000+
$0.835
Product Variant Information section