text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1J026804D00JSSD

MKP10 Series 630 V 0.068 uF ±5% LS=15 mm Radial Metallized PP Film Capacitor

Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.068µF
Rated Voltage: 630V
Rated Voltage (VAC): 400VAC
Lead Spacing: 15mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
3,095
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.29
USD
Quantity
Web Price
1+
$0.29
Product Variant Information section