text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1O114703C00JSSD

MKP10 Series 1000 V 4700 pF ±5 % LS=15 mm Metallized PP Film Capacitor

Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 4700pF
Rated Voltage: 1000V
Rated Voltage (VAC): 600VAC
Lead Spacing: 10mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$480.00
USD
Quantity
Web Price
1+
$0.16
Product Variant Information section