text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP2 0.047/100/10 PCM5

MKP2 Series 100 V 0.047 uF ±10 % Radial Metallized Polypropylene Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.047µF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1725
Multiple Of:
1
Total
$281.18
USD
Quantity
Web Price
1+
$0.163
Product Variant Information section