
Manufacturer Part #
MKP2J014701B00JSSD
MKP Series Ø 7.2 x 3 mm 630 V 4700 pF ±5 % Through Hole Radial Film Capacitor
| |||||||||||
Mfr. Name: | WIMA | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
11/26/2018 Details and Download
Description of Change: In addition to the existing red resin sealing, the type WIMA MKP 2 is now also manufactured with yellow resin sealing. The used raw material, electrical, mechanical or production specifications remain unchanged. Only the yellow pigmentation of the resin sealing is added, the difference is exclusively optical.
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Style: | Metallized Polypropylene |
Capacitance: | 4700pF |
Rated Voltage: | 630V |
Rated Voltage (VAC): | 250VAC |
Lead Spacing: | 5mm |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +100°C |
Dissipation Factor: | 5.0E-4% |
Height - Max: | 7.5mm |
Dimension: | L 7.2mm x W 3mm x H 7.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$0.138
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
RADIAL
Mounting Method:
Through Hole