text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP2J014701B00JSSD

MKP Series Ø 7.2 x 3 mm 630 V 4700 pF ±5 % Through Hole Radial Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 4700pF
Rated Voltage: 630V
Rated Voltage (VAC): 250VAC
Lead Spacing: 5mm
Tolerance (%): ±5%
Operating Temp Range: -55°C to +100°C
Dissipation Factor: 5.0E-4%
Height - Max: 7.5mm
Dimension: L  7.2mm x W  3mm x H  7.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$690.00
USD
Quantity
Web Price
5,000+
$0.138
Product Variant Information section