text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP4O133306B00MSSD

MKP4 Series 1000 V 0.33 uF ±20 % LS=27.5mm Metallized PP Radial Film Capacitor

Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2046
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.33µF
Rated Voltage: 1000V
Rated Voltage (VAC): 400VAC
Lead Spacing: 27.5mm
Tolerance (%): ±20%
Operating Temp Range: -55°C to +100°C
Insulation Resistance: 100000MΩ
Dissipation Factor: 0.1%
Height - Max: 21mm
Dimension: L  31.5mm x W  11mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
459
Multiple Of:
459
3,672
Factory Stock:Factory Stock:
0
Total
$605.88
USD
Quantity
Web Price
459
$1.32
918+
$1.06
Product Variant Information section