text.skipToContent text.skipToNavigation

Manufacturer Part #

MKS02 0.1/63/20 PCM2.5

MKS0 Series 63 V 0.1 uF ±20 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 63V
Lead Spacing: 2.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1
Total
$400.00
USD
Quantity
Web Price
1+
$0.20
Product Variant Information section