text.skipToContent text.skipToNavigation

Manufacturer Part #

MKS2 1/100/20 PCM5

MKS2 Series 100 V 1 uF ±20 % Radial Metallized Polyester Film Capacitor

Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
700
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$210.00
USD
Quantity
Web Price
1+
$0.30
Product Variant Information section