text.skipToContent text.skipToNavigation

Manufacturer Part #

MKS2 1/63/5 PCM5 AMMO

MKS2 Series 63 V 1 uF ±5 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 63V
Lead Spacing: 5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1400
Multiple Of:
1400
Total
$399.00
USD
Quantity
Web Price
1,400+
$0.285
Product Variant Information section