text.skipToContent text.skipToNavigation

Manufacturer Part #

MKS2B043301H00KI00

MKS2 Series 50 V 3.3 uF ±10 % Radial Metallized Polyester Film Capacitor

Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 3.3µF
Rated Voltage: 50V
Lead Spacing: 5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
1,600
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.98
USD
Quantity
Web Price
1
$0.98
50
$0.69
100
$0.65
250
$0.60
500+
$0.565
Product Variant Information section