text.skipToContent text.skipToNavigation

Manufacturer Part #

MKS2B044701K00JN00

MKS2 Series 50 V 4.7 uF LS=5 mm ±5% Metallized Polyester Film Capacitor

Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 4.7µF
Rated Voltage: 50V
Rated Voltage (VAC): 30VAC
Lead Spacing: 5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
750
Multiple Of:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$390.00
USD
Quantity
Web Price
750+
$0.52
Product Variant Information section