text.skipToContent text.skipToNavigation

Manufacturer Part #

MKS2B044701K00KSSD

MKP Series Ø 7.2 x 7.2 mm 50 V 4.7 uF ±10 % Through Hole Radial Film Capacitor

Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 4.7µF
Rated Voltage: 50V
Rated Voltage (VAC): 30VAC
Lead Spacing: 5mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +100°C
Dissipation Factor: 0.01%
Height - Max: 13mm
Dimension: L  7.2mm x W  7.2mm x H  13mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,800.00
USD
Quantity
Web Price
2,000+
$0.90
Product Variant Information section