

Manufacturer Part #
MKS2C022201A00JSSD
MKS2 Series 63 V 0.022 uF LS=5 mm ±5% LS=5 mm Metallized PET Film Capacitor
| |||||||||||
Mfr. Name: | WIMA | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Bag | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
11/26/2018 Details and Download
Description of Change:In addition to the existing red resin sealing, the type WIMA MKS 2 is now also manufactured with yellow resin sealing. The used raw material, electrical, mechanical or production specifications remain unchanged. Only the yellow pigmentation of the resin sealing is added, the difference is exclusively optical.
Product Lifecycle:
Active
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
5,000+
$0.115
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag