text.skipToContent text.skipToNavigation

Manufacturer Part #

MKS4D053306G00JSSD

MKS Series Ø 31.5 x 17 mm 100 V 33 uF ±5 % Polypropylene Radial Film Capacitor

Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 33µF
Rated Voltage: 100V
Lead Spacing: 27.5mm
Tolerance (%): ±5%
Operating Temp Range: -55°C to +100°C
Dissipation Factor: 6.0E-4%
Height - Max: 29mm
Dimension: L  31.5mm x W  17mm x H  29mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
176
Multiple Of:
176
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$506.88
USD
Quantity
Web Price
176+
$2.88
Product Variant Information section