text.skipToContent text.skipToNavigation

Manufacturer Part #

MKT182022263473

MKT1820 Series 630 V 2200 pF ±5% LS=10 mm Metallized Polyester Film Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 2200pF
Rated Voltage: 630V
Lead Spacing: 10mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Stock:
18,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$250.00
USD
Quantity
Web Price
2,000+
$0.125
Product Variant Information section