text.skipToContent text.skipToNavigation

Manufacturer Part #

MKT1820510254

MKT1820 Series 250 V 1 uf ±5% Metallized Polyester Film Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1849
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 250V
Rated Voltage (VAC): 160VAC
Lead Spacing: 15mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
5,100
Minimum Order:
300
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$348.00
USD
Quantity
Web Price
300
$1.16
600
$0.95
900
$0.94
1,200+
$0.93
Product Variant Information section