text.skipToContent text.skipToNavigation

Manufacturer Part #

MKY22W11003D00MSSD

MKP-Y2 Series 300 V 1000 pF ±20% LS=10mm Radial Metallized Polypropylene Cap

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2040
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 1000pF
Rated Voltage (VAC): 300VAC
Lead Spacing: 10mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.18
USD
Quantity
Web Price
1+
$0.18
Product Variant Information section