text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA02040C1202FB300

Res Thin Film 0204(1406) 12K Ohm 1% 0.25W(1/4W) ±50ppm/C Conformal Melf SMD Aut

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 12kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.6mm x D  1.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
30,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$108.30
USD
Quantity
Web Price
3,000
$0.0361
6,000
$0.0301
12,000
$0.0297
15,000
$0.0296
45,000+
$0.0289
Product Variant Information section