text.skipToContent text.skipToNavigation

Manufacturer Part #

MMADS22-1K-F

MMA Series 1000 V 0.022 uF ±10 % Axial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Cornell Dubilier Electronics MMADS22-1K-F - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.022µF
Rated Voltage: 1000V
Tolerance (%): ±10%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
54
USA:
54
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.22
USD
Quantity
Web Price
1
$0.215
150
$0.21
500
$0.20
1,500
$0.194
5,000+
$0.18
Product Variant Information section