text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3-Y2 1000/250/20 PCM10 REEL

MPY2 Series 250 VAC 1000 pF ±20 % Radial Metallized Paper Film Capacitor

Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Paper
Capacitance: 1000pF
Rated Voltage (VAC): 250VAC
Lead Spacing: 10mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
900
Multiple Of:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$319.50
USD
Quantity
Web Price
900+
$0.355
Product Variant Information section