text.skipToContent text.skipToNavigation

Manufacturer Part #

MPX20W3100FG00MSSD

MP3-X2 Series 250 V 0.1 uF ±20% LS=15 mm 10x18x19 mm X2 MP Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Paper
Capacitance: 0.1µF
Rated Voltage (VAC): 250VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Dimension: L  19mm x W  10mm x H  18mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
3,544
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.69
USD
Quantity
Web Price
1+
$0.685
Product Variant Information section