text.skipToContent text.skipToNavigation

Manufacturer Part #

MPX21W3100FG00MSSD

MP3-X2 Series 275 V 0.1uF ±20% LS=15 mm Metalized Paper Class X2 RFI Capacitor

Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2042
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Paper
Capacitance: 0.1µF
Rated Voltage (VAC): 275VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
482
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.56
USD
Quantity
Web Price
1
$1.56
30
$1.21
100
$1.10
250
$1.03
750+
$0.945
Product Variant Information section