text.skipToContent text.skipToNavigation

Manufacturer Part #

MPY20W1470FB00MSSD

MPY2 Series 250 VAC 4700 pF ±20 % Radial Metallized Paper Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2101
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Paper
Capacitance: 4700pF
Rated Voltage (VAC): 250VAC
Lead Spacing: 10mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
74,264
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.34
USD
Quantity
Web Price
1+
$0.335
Product Variant Information section