text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

NEM272K100F

NEM Series 100 V 0.0022 uF ±10 % Radial Polyester Film Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NEM272K100F - Technical Attributes
Attributes Table
Style: Polyester Film
Capacitance: 0.0027µF
Rated Voltage: 100V
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
Total
$170.00
USD
Quantity
Web Price
1
$0.0369
1,000
$0.0353
3,000
$0.034
10,000
$0.0326
30,000+
$0.03
Product Variant Information section